19429-0029
MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, without Gasket, Black
Part Aliases: Molex 0194290029
Enhance your power circuit assemblies with our MX150L 8 Circuit Panel Mount Plug. Designed for seamless integration with 14-22 AWG wires, this connector features a Through Hole Flange Assembly for easy installation. The sleek black housing not only adds a professional touch but also ensures durability in various operating environments, with a wide temperature range of -40 to 125 °C. With 8 contacts arranged in 2 rows, it offers ample connectivity for your applications. The polarized design and locking mechanism guarantee secure mating, while the 18 A amperage rating ensures reliable power transmission. Trust in the MX150L series for quality wire-to-wire connections in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19429-0029 |
Color: | Black |
Series: | 19429 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0194290029 |
SKU: | MOL19429-0029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |