19429-0041
MX150L 2 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, with Gasket, Black
Part Aliases: Molex 0194290041
Meet your power connection needs with the MX150L 2 Circuit Panel Mount Plug. Designed for easy installation with 14-22 AWG wire, this plug features a through hole flange assembly and comes with a gasket for added protection. Its sleek black color adds a touch of sophistication while its 18 A amperage ensures efficient power transfer. With a polarized mating feature and locking mechanism, you can trust in its secure connection. UL and CSA certified, it guarantees safety and reliability in any application. From automotive to industrial, this connector is a versatile solution for your wiring projects. Operating temperature range of -40 to 125°C allows for use in various environments, while its durable construction meets material flammability standards for added peace of mind. Upgrade your connectivity with the MX150L Panel Mount Plug.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19429-0041 |
Color: | Black |
Series: | 19429 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194290041 |
SKU: | MOL19429-0041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |