19429-0043
MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, with Gasket, Black
Part Aliases: Molex 0194290043
Enhance power connections with this MX150L 4 Circuit Panel Mount Plug, designed for 14-22 AWG wire compatibility. Featuring a Through Hole Flange Assembly and a durable black casing with a gasket, it ensures secure and reliable performance. With a 18 A amperage rating, this connector is suitable for various power applications. Its polarized design and locking feature offer added safety and stability. Operating efficiently in temperatures ranging from -40 to 125 °C, it's a versatile choice for demanding environments. Compliant with RoHS regulations, it prioritizes environmental responsibility. Perfect for use in wire-to-wire setups, this connector facilitates seamless connectivity in a range of applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19429-0043 |
Color: | Black |
Series: | 19429 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0194290043 |
SKU: | MOL19429-0043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |