19435-1211
MX150L 12 Circuit Rear Mount Flange Plug for 14-16 AWG Wire, with Gasket, Black
Part Aliases: Molex 0194351211
Easily connect power circuits with our MX150L 12-Circuit Rear Mount Flange Plug. Designed for 14-16 AWG wire, this black connector features a secure panel mount for reliable installation. With a 5.84mm pitch, it offers efficient signal transmission, while its polarized design ensures proper mating. Operating in temperatures ranging from -40 to 125°C, it is suitable for various environments. Each connector comes with a gasket for added protection, making it an essential component for your power panel setups. Trust in its 18A amperage rating and locking mechanism for dependable performance in demanding applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19435-1211 |
Color: | Black |
Series: | 19435 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0194351211 |
SKU: | MOL19435-1211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |