200122-0010

Mega-Fit Receptacle Backshell, Dual Row, 10 Circuits

Part Aliases: Molex 2001220010   Molex F4068.05-P27  
Enhance the connectivity of your system with our Mega-Fit Receptacle Backshell. Designed for efficiency, this dual-row backshell accommodates 10 circuits, optimizing performance in networking and data transfer applications. Its durable black nylon construction ensures reliable protection and longevity, while its operating temperature range of -40 to 105 °C guarantees suitability for various environments. With its lock-to-mating part feature, secure and stable connections are guaranteed. RoHS compliant and meticulously crafted, the Mega-Fit Backshell is a essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200122-0010
Color:Black
Series:200122 - Mega-Fit
Number of Contacts:10
Number of Rows:2
Material:Nylon
Component Type:Backshell
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Lock to Mating Part:Yes
Product Name:Mega-Fit
Part Aliases:2001220010 F4068.05-P27
SKU:MOL200122-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: