200122-0106
Mega-Fit Receptacle Backshell, Dual Row, Glow Wire Capable, 6 Circuits
Enhance your connectivity solutions with our Mega-Fit Receptacle Backshell. This dual-row backshell, designed for optimum performance, features 6 glow wire-capable circuits in a sleek black finish. Crafted from durable nylon, it ensures reliable operation even in challenging environments, with an operating temperature range of -40 to 105°C. The two rows of contacts provide added versatility, while the included lock mechanism guarantees a secure connection. RoHS compliant and meticulously engineered, this backshell is a must-have for professionals in need of high-quality, efficient connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200122-0106 |
Color: | Black |
Series: | 200122 - Mega-Fit |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Material: | Nylon |
Component Type: | Backshell |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Lock to Mating Part: | Yes |
Product Name: | Mega-Fit |
Part Aliases: | 2001220106;F4068.03-P28 |
SKU: | MOL200122-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |