200122-0110
Mega-Fit Receptacle Backshell, Dual Row, Glow Wire Capable, 10 Circuits
Enhance the performance of your Mega-Fit receptacle with this dual-row backshell. Crafted from durable black nylon, it ensures secure connections for up to 10 circuits. Glow wire capable and RoHS compliant, this backshell guarantees safety and reliability. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. With its easy bag packaging and compatibility with the Mega-Fit series, it's a convenient and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200122-0110 |
Color: | Black |
Series: | 200122 - Mega-Fit |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Material: | Nylon |
Component Type: | Backshell |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Lock to Mating Part: | Yes |
Product Name: | Mega-Fit |
Part Aliases: | 2001220110;F4068.05-P28 |
SKU: | MOL200122-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |