200218-6000
Hand Crimp Tool for Micro-Fit+ and Micro-Fit TPA Male Crimp Terminals, 26 AWG, UL1007 and UL1061 Wires
Effortlessly achieve precise crimps with our Hand Crimp Tool, designed for Micro-Fit+ and Micro-Fit TPA Male Crimp Terminals. Specifically crafted for use with 26 AWG, UL1007, and UL1061 wires, this essential tool ensures secure connections in your wiring projects. Its ergonomic design and manual operation make it easy to use, providing professional results every time. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any connector kit. Elevate your crimping capabilities with the Micro-Fit+ and Micro-Fit TPA Hand Crimp Tool.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200218-6000 |
Series: | 207129 - Micro-Fit TPA - Micro-Fit+ |
Tool Type: | Hand Crimp Tool |
Product Name: | Micro-Fit+, Micro-Fit TPA |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 2002186000 |
SKU: | MOL200218-6000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |