200488-2005

Mini-Fit Sigma Plug Housing, 4.20mm Pitch, Single Row, Panel Mount, UL 94V-0, Glow-Wire Capable, 5 Circuits

Part Aliases: Molex 2004882005  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200488-2005
Part Aliases:2004882005
SKU:MOL200488-2005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/29/2023514119 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the attached list. This change will affect the Appearance only of the parts and will not affect the Fit, Form, or Function.Product Change Notice Download
08/31/2022512203 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling.Product Change Notice Download