200528-0070
1.00mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 7 Circuits
Elevate your connectivity with the Easy-On Right Angle FFC/FPC Connector. Designed for precision and reliability, this connector features a Liquid Crystal Polymer housing and Phosphor Bronze contacts with Gold over Nickel plating, ensuring optimal performance in a wide temperature range from -40 to 105 °C. With a compact 1 mm pitch and 7 contacts in a single row, it offers seamless integration in your electronic assemblies. The flip actuator type and polarized orientation to the PCB guarantee secure mating, while the surface mount PCB alignment type and retention feature simplify installation. RoHS compliant and boasting a high mating cycle durability, this connector is a dependable choice for demanding applications in various industries. Transform your connectivity solutions with the Easy-On FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 200528-0070 |
Color: | Beige |
Series: | 200528 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 2005280070 |
SKU: | MOL200528-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |