200528-0080
1.00mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 8 Circuits
Part Aliases: Molex 2005280080
Enhance your electronic connections with our Beige Easy-On Right Angle FFC/FPC Connector, designed for seamless integration in your devices. With a durable Liquid Crystal Polymer housing and Phosphor Bronze contacts plated in Gold over Nickel, this connector ensures reliable performance in a wide temperature range from -40 to 105°C. Featuring 8 contacts in a single row, it supports a maximum amperage of 1 A and voltage of 125 V AC/DC, making it ideal for various applications. The Flip actuator design allows for easy insertion and removal of Flexible Flat Cable (FFC) or Flexible Printed Circuit (FPC) for efficient assembly. Surface mountable with PCB retention and polarization features, it provides secure and stable connectivity. RoHS compliant and boasting a mating cycle of 20, this connector is a high-quality solution for your connectivity needs. Elevate your designs with the Easy-On Right Angle FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 200528-0080 |
Color: | Beige |
Series: | 200528 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 2005280080 |
SKU: | MOL200528-0080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |