200528-0170
1.00mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 17 Circuits
Enhance your electronic connections with our Easy-On FFC/FPC Connector, designed for seamless integration in your devices. Featuring a right-angle orientation and a compact 1mm pitch, this connector is perfect for space-constrained applications. With a robust construction of Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. The 17 contacts, plated with gold over nickel, offer excellent conductivity and durability, suitable for high-speed data transmission. Whether you're assembling PCBs or designing new electronics, our RoHS-compliant connector guarantees quality and compliance. Experience effortless mating and secure retention with its flip actuator and PCB retention features. Elevate your connectivity solutions with the Easy-On FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 200528-0170 |
Color: | Beige |
Series: | 200528 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | 1 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 2005280170 |
SKU: | MOL200528-0170 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |