200529-0040
1.00mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 4 Circuits
Part Aliases: Molex 2005290040
Enhance connectivity with our Easy-On FFC/FPC connector in beige, designed for seamless integration in electronic devices. Featuring a right-angle flip actuator and four contacts, this connector ensures reliable signal transfer. Crafted with liquid crystal polymer housing and phosphor bronze contacts, it guarantees durability in a wide operating temperature range from -40 to 85°C. With a pitch of 1mm and a voltage rating of 50V AC/DC, it offers versatility for various applications. RoHS compliant and featuring Tin-Silver-Bismuth plating, this connector prioritizes both performance and environmental responsibility. Ideal for surface mount PCB assembly, it provides easy installation and secure retention. Upgrade your connectivity solutions with the Easy-On FFC/FPC connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 200529-0040 |
Color: | Beige |
Series: | 200529 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin-Silver-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Silver-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 2005290040 |
SKU: | MOL200529-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/19/2024 | 515008 - End of Life with Replacement. LTB 4/1/24 LTS 8/1/24 | Download |