200529-0060

1.00mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 6 Circuits

Part Aliases: Molex 2005290060  
Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. With a right-angle orientation and flip actuator type, it offers versatility in PCB layouts. Featuring a durable Liquid Crystal Polymer housing and Phosphor Bronze contacts plated with Tin-Silver-Bismuth, it ensures reliable performance even in challenging environments. This connector, part of our 200529 series, is RoHS compliant and operates efficiently in a wide temperature range from -40 to 85 °C. Perfect for applications requiring a compact form factor, it has 6 contacts in a single row, with a pitch of 1 mm. Trust in its secure PCB retention and polarization mechanism for hassle-free installation. With a voltage rating of 50 V AC/DC and a low mated height of 1.9 mm, it's ideal for various electronic devices. Elevate your designs with the Easy-On FFC/FPC Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200529-0060
Color:Beige
Series:200529
Amperage:.5 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Tin-Silver-Bismuth
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.016 µm
Contact Termination Plating:Tin-Silver-Bismuth
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:2005290060
SKU:MOL200529-0060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/19/2024515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download