200529-0070

1.00mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right Angle, Surface Mount, ZIF, 7 Circuits

Part Aliases: Molex 2005290070  
Enhance your electronic connections with our Easy-On Right Angle FFC/FPC Connector, designed for seamless integration in a variety of devices. Featuring a Beige housing and a Flip actuator type, this connector offers a secure and efficient solution for your connectivity needs. With a compact design and a pitch of 1mm, it is ideal for space-constrained applications. The Phosphor Bronze contact material with Tin-Silver-Bismuth plating ensures reliable conductivity, while the Liquid Crystal Polymer construction guarantees durability in harsh environments. Operating smoothly in temperatures ranging from -40 to 85 °C, it is a versatile component for both industrial and consumer electronics. RoHS compliant and with PCB retention and polarization features, it offers easy installation and maintenance. Elevate your connectivity with this high-performance FFC/FPC connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200529-0070
Color:Beige
Series:200529
Amperage:.5 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:7
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Tin-Silver-Bismuth
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:7
Mating Cycles:25
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.016 µm
Contact Termination Plating:Tin-Silver-Bismuth
Termination Pitch:1 mm
Mated Height:1.9 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:2005290070
SKU:MOL200529-0070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/19/2024515008 - End of Life with Replacement.
LTB 4/1/24
LTS 8/1/24
Download