200875-0003
Micro-Fit TPA Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your power connections with the Micro-Fit TPA Plug Housing. Designed for reliability, this single-row housing accommodates 3 circuits with UL 94V-0 compliant, low-halogen black nylon material. Its 3mm pitch and polarized mating ensure secure, efficient operation in wire-to-wire applications. With LR and UL certifications, rest assured of its quality and safety. Operating from -40 to 105°C, it offers durable performance in various environments. Complete with a locking feature and suitable for power circuit applications, it's an essential component for your connectors setup. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Elevate your connectivity with the Micro-Fit TPA.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200875-0003 |
Color: | Black |
Series: | 200875 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2008750003 |
SKU: | MOL200875-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |