200875-0006
Micro-Fit TPA Plug Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your power circuitry with our Micro-Fit TPA Plug Housing. Designed for seamless integration, this single-row housing accommodates up to 6 contacts, ensuring reliable connectivity. Crafted from durable nylon with UL 94V-0 and Low-Halogen certifications, it guarantees safety and performance. The sleek black finish adds a touch of sophistication, while the 3mm pitch offers optimal spacing. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Featuring polarized mating and locking mechanisms, it ensures secure connections. RoHS compliant and certified by CSA and UL agencies, rest assured of its quality. Perfect for wire-to-wire applications, this Micro-Fit TPA housing is a must-have for your connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200875-0006 |
Color: | Black |
Series: | 200875 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2008750006 |
SKU: | MOL200875-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |