200890-0104
2.00mm Pitch EdgeLock Wire-to-Board Edge Card Connector, 1.60mm PCB Thickness, Nylon, Low-Halogen, UL94-V0, 4 Circuits, Natural
Enhance connectivity in your electronic devices with our EdgeLock Connector, designed for seamless integration on your PCB. Featuring a durable Nylon construction, this right-angle connector boasts a natural color and can accommodate up to 4 contacts with a 2mm pitch. With a 3A amperage and 125V voltage rating, it ensures reliable power and signal transmission. Its straddle mount-edge card termination method and 90° angle offer versatility in installation, while its RoHS compliance aligns with environmental standards. Trust in its high-quality performance, suitable for various applications in electronics and beyond.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200890-0104 |
Color: | Natural |
Series: | 200890 - EdgeLock |
Amperage: | 3 A |
Connector Type: | EdgeLock |
Number of Contacts: | 4 |
Termination Method: | Straddle Mount-Edge Card |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right-Angle |
Keying: | No |
Component Type: | Edgecard to Wire |
Angle: | 90° |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Power and Signal Configuration: | 4 s - 0 p |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2008900104 |
SKU: | MOL200890-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |