201201-0040
SPOT-ON 2.0 SR 201201 EMBSTP KG 4P
Elevate your connectivity with the SPOT-ON 2.0 SR Embossed Tape on Reel connector. Designed for seamless integration in your PCB setups, this versatile component boasts a 4-contact setup with surface mount termination, ensuring efficient power delivery with a 3A current rating and 250V AC/DC voltage. Crafted from durable polyamide and brass, it guarantees long-lasting performance even in demanding environments with an operating temperature range of -40 to 105°C. The vertical orientation and matte tin plating with a thickness of 1µm offer enhanced stability and conductivity, while keying and polarized features ensure correct mating every time. RoHS-compliant and designed for easy pick-and-place assembly, this connector is a must-have for your electronic projects. Elevate your connectivity with the SPOT-ON 2.0 SR Embossed Tape on Reel connector. Designed for seamless integration in your PCB setups, this versatile component boasts a 4-contact setup with surface mount termination, ensuring efficient power delivery with a 3A current rating and 250V AC/DC voltage. Crafted from durable polyamide and brass, it guarantees long-lasting performance even in demanding environments with an operating temperature range of -40 to 105°C. The vertical orientation and matte tin plating with a thickness of 1µm offer enhanced stability and conductivity, while keying and polarized features ensure correct mating every time. RoHS-compliant and designed for easy pick-and-place assembly, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0040 |
Color: | Natural |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010040 |
SKU: | MOL201201-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2020 | 507463 - Production transfer/rearrangement . stamping component mfg: molex vietnam plant platting component mfg: molex vietnam subcontractor. final assembly finished good mfg: molex vietnam plant. |
Download |
04/29/2019 | 506612 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |