201606-0610
High Current Universal Clamp Terminal Block, 35.00mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit
Efficiently manage high currents with our Universal Clamp Terminal Block, designed for seamless integration on a 35.00mm DIN rail. Boasting a robust 150.0A/600V rating, this essential component features a sleek grey housing and cover for durability and protection. With one circuit, it offers reliable connectivity for your applications. The vertical orientation and screw termination method ensure easy installation, while accommodating wire sizes ranging from 1/0-6 AWG to 8+8+8 AWG. Rest assured, this terminal block is fully RoHS compliant, meeting international standards for environmental responsibility. Perfect for industrial use, it's a vital asset in any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201606-0610 |
Series: | 201606 - Universal Clamp |
Amperage: | 150 A |
Number of Rows: | 1 |
Termination Method: | Screw |
Voltage: | 600 V |
Orientation: | Vertical |
Number of Positions: | 1 |
Wire Size: | 1/0-6 AWG, 6+6 AWG, 8+8+8 AWG |
Part Aliases: | 2016060610;MX-KE61 |
SKU: | MOL201606-0610 |
Supplier Product: | Universal Clamp / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-7108.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |