201606-0630
High Current Universal Clamp Terminal Block, 35.00mm DIN-rail or Screw Mount, 285.0A / 600V, Grey Housing and Cover, 1 Circuit
Enhance power distribution with our High Current Universal Clamp Terminal Block. Designed for seamless integration, this versatile component can be easily mounted on a 35.00mm DIN rail or screw. With a high amperage rating of 285A and a maximum voltage of 600V, it ensures reliable performance in demanding applications. The grey housing and cover provide durability and protection, while the vertical orientation and single circuit configuration optimize space efficiency. Accommodating a range of wire sizes from 1/0 AWG to 300 MCM, it offers flexibility in connectivity. With RoHS compliance and a universal clamp termination method, this terminal block guarantees both quality and convenience in your industrial setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201606-0630 |
Series: | 201606 - Universal Clamp |
Amperage: | 285 A |
Number of Rows: | 1 |
Termination Method: | Screw |
Voltage: | 600 V |
Orientation: | Vertical |
Number of Positions: | 1 |
Wire Size: | 1/0+1/0 AWG, 2+2+2 AWG, 2+2 AWG, 300 MCM-2 AWG |
Part Aliases: | 2016060630;MX-KE63 |
SKU: | MOL201606-0630 |
Supplier Product: | Universal Clamp / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-7108.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |