201606-0660
High Current Universal Clamp Tapping Terminal Block, 35.00mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit, 4 Terminations
Easily tap into high currents with our Universal Clamp Tapping Terminal Block. Designed for secure and efficient connectivity, this DIN-rail mountable block features a robust 150A/600V capacity, ideal for demanding industrial applications. With a sleek grey housing and cover, it seamlessly integrates into your setup. Offering 1 circuit with 4 terminations, it provides versatility in wiring configurations. The screw termination method ensures a reliable connection, accommodating wire sizes ranging from 1/0-6 AWG to 8+8+8 AWG. RoHS compliant and optimized for vertical orientation, this terminal block guarantees both performance and compliance. Perfect for DIN Rail installations, it's a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201606-0660 |
Series: | 201606 - Universal Clamp |
Amperage: | 150 A |
Number of Rows: | 2 |
Termination Method: | Screw |
Voltage: | 600 V |
Orientation: | Vertical |
Number of Positions: | 1 |
Wire Size: | 1/0-6 AWG, 6+6 AWG, 8+8+8 AWG |
Part Aliases: | 2016060660;MX-KE66 |
SKU: | MOL201606-0660 |
Supplier Product: | Universal Clamp / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-7108.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |