201606-1625
High Current Universal Clamp Terminal Block, 35.00mm DIN-rail or Screw Mount, 230.0A / 1000V, Grey Housing, Red Cover, 1 Circuit
Enhance your industrial connectivity with our High Current Universal Clamp Terminal Block. Designed for optimal performance, this versatile block can be easily mounted on a 35.00mm DIN rail or via screw, offering flexibility in installation. With a robust 230.0A / 1000V capacity, it ensures reliable power distribution in demanding environments. The grey housing, accented with a red cover, not only provides durability but also facilitates quick identification. Featuring 1 circuit, this block is perfect for streamlined connections. Its vertical orientation and wide wire size compatibility (2(2-6) AWG, 4/0-4 AWG, 6+6+6 AWG) further enhance its utility. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your terminal block setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201606-1625 |
Series: | 201606 - Universal Clamp |
Amperage: | 230 A |
Number of Rows: | 1 |
Termination Method: | Screw |
Voltage: | 1000 V |
Orientation: | Vertical |
Number of Positions: | 1 |
Wire Size: | 2(2-6) AWG, 4/0-4 AWG, 6+6+6 AWG |
Part Aliases: | 2016061625;MX-KE162.4 |
SKU: | MOL201606-1625 |
Supplier Product: | Universal Clamp / http://www.literature.molex.com/d75428a2-349c-4e80-b40e-89e1457bb11b/dxdam/literature/987651-7108.pdf |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |