201650-2020
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 2 Circuits, Grey
Ensure secure and reliable wire-to-board connections with this Spot-On Terminal Position Assurance (TPA) Retainer. Specifically designed for 1.50mm pitch applications, this gray component features 2 circuits for optimal connectivity. Crafted from durable PBT material, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -40 to 105 °C. Whether for industrial or commercial use, this TPA Retainer offers peace of mind by firmly holding the wires in place, preventing accidental disconnections. Trust in its RoHS compliance and pack of two for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201650-2020 |
Color: | Gray |
Series: | 201650 - Spot-On |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Part Aliases: | 2016502020 |
SKU: | MOL201650-2020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/17/2019 | 506736 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |