201843-1030
MultiCat Right Angle Header, 3 Circuits, Black, Key A
Part Aliases: Molex 2018431030 Molex 2018431030-FCT
Enhance your connectivity with this MultiCat Right Angle Header. Featuring three circuits in a sleek black design with Key A, it ensures secure and efficient power transmission. With a high amperage rating of 40A and durable copper alloy contacts, reliability is guaranteed. Perfect for PCB applications, the through-hole termination method and right-angle orientation offer easy installation. Meeting stringent safety standards with a 1000V AC/DC voltage rating and RoHS compliance, this header is ideal for a wide range of industrial and electronic projects. Trust in its quality construction, gold and tin plating, and high mating cycle durability for long-lasting performance. Elevate your wire-to-board connections with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 201843-1030 |
Color: | Black |
Series: | 201843 - MultiCat |
Amperage: | 40 A |
Connector Type: | MultiCat |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 7.4 mm |
Voltage: | 1000 V AC/DC |
Material: | PEI |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 150 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 500 |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2018431030 2018431030-FCT |
SKU: | MOL201843-1030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |