202110-1710
MediSpec Medical Plastic Circular Receptacle, Panel Mount, with Latching Feature, 17 Circuits, IP50
Enhance medical device connectivity with our MediSpec Medical Plastic Circular Receptacle, designed for panel mounting with a secure latching feature. This black receptacle, part of the MediSpec MPC series, offers 17 circuits for versatile applications in healthcare settings. Engineered for durability and reliability, it features a female connector with high-performance alloy contacts and gold plating over nickel for optimal conductivity. With an IP50 rating, it provides protection against dust and ingress, ensuring safe operation. Suitable for solder cup termination, this receptacle can handle up to 1.6A and 300V AC/DC, with an operating temperature range from -40°C to 105°C. Its straight body orientation and front-mount panel design make installation easy, while keying and polarization features guarantee proper mating. RoHS compliant and tested for 10,000 mating cycles, this component meets industry standards for quality and performance in circular connectors, essential for medical equipment and instrumentation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 202110-1710 |
Color: | Black |
Series: | 202110 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Female |
Number of Contacts: | 17 |
Termination Method: | Solder Cup |
Contact Material: | High Performance Alloy (HPA), Medical Grade PPSU |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Receptacle |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 10000 |
Panel Mount: | Front Mount |
Polarized to Mate: | Yes |
Supplier Product Group: | Circular Connectors |
Connector System: | Panel Mount |
Contact Termination Plating: | Tin |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Part Aliases: | 2021101710 |
SKU: | MOL202110-1710 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2019 | 505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
09/07/2018 | 505276 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |