202112-1710
MediSpec Medical Plastic Circular Plug, 17 Circuits, Positive Latch, IP50
Introducing the MediSpec Medical Plastic Circular Plug, designed for precision and reliability in healthcare applications. Featuring 17 circuits with a positive latch mechanism, this plug guarantees secure connections. Its black housing is complemented by gold-plated copper alloy contacts, ensuring optimal signal conductivity. With a temperature range of -40 to 105 °C and an IP50 rating, it withstands harsh environments while maintaining performance. The straight orientation and solder cup termination make installation easy, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust in the MediSpec MPC series for seamless connectivity in medical devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 202112-1710 |
Color: | Black |
Series: | 202112 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Male |
Number of Contacts: | 17 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy, Medical Grade PPSU |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Plug |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 10000 |
Polarized to Mate: | Yes |
Supplier Product Group: | Circular Connectors |
Contact Termination Plating: | Tin |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Part Aliases: | 2021121710 |
SKU: | MOL202112-1710 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/07/2018 | 505276 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |