202396-0407
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Gold Plated, with Inner Friction Lock, 4 Circuits
Enhance your PCB connectivity with our Pico-Clasp Connector, offering a reliable and efficient solution for your electronic projects. Designed for surface mount applications, this right-angle connector features four gold-plated contacts for optimal conductivity. With a compact pitch of 1mm and a voltage rating of 50V AC/DC, it ensures seamless performance in various environments. The nylon body and phosphor bronze contacts guarantee durability, while the embossed tape packaging on reel facilitates easy handling. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, it meets stringent quality standards for your peace of mind. Perfect for wire-to-board connections, this connector is a must-have for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 202396-0407 |
Color: | Natural |
Series: | 202396 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 2023960407 |
SKU: | MOL202396-0407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |