202405-0810
MediSpec Medical Plastic Circular Shrouded In-Line Receptacle, with Latching Feature, 8 Circuits, IP50
Introducing the MediSpec Medical Plastic Circular Shrouded In-Line Receptacle, designed with innovative features for enhanced functionality. This female connector, part of the MediSpec MPC series, boasts 8 gold-plated contacts and a latching mechanism for secure connectivity in medical applications. With a robust construction featuring High Performance Alloy (HPA) and Medical Grade PPSU, it ensures reliable performance in demanding environments. Operating at temperatures ranging from -40 to 105°C, with an IP50 rating for dust protection, this connector offers durability and safety. Suitable for solder cup termination, it is RoHS compliant and designed for 10,000 mating cycles, making it a dependable choice for medical device manufacturers.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 202405-0810 |
Color: | Black |
Series: | 202405 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Female |
Number of Contacts: | 8 |
Termination Method: | Solder Cup |
Contact Material: | High Performance Alloy (HPA), Medical Grade PPSU |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Receptacle |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10000 |
Polarized to Mate: | Yes |
Supplier Product Group: | Circular Connectors |
Contact Termination Plating: | Tin |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Part Aliases: | 2024050810 |
SKU: | MOL202405-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2019 | 505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
11/01/2018 | 505275 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |