202705-0943

Pico-SPOX 1.5 WB Vert Hdr SMT ETP 9Ckt

Part Aliases: Molex 2027050943  
The Pico-SPOX 1.5 WB Vert Hdr SMT ETP 9Ckt, a high-performance surface-mount connector designed for seamless wire-to-board connections. Crafted with durable brass contacts and a nylon housing, this vertical header ensures reliable power delivery with a 2.5A current rating and 250V AC/DC voltage capacity. Featuring gold plating for enhanced conductivity and a wide operating temperature range of -55 to 105°C, it guarantees consistent performance in various environments. With its pick and place capability and mating cycle durability, this connector offers ease of assembly and lasting functionality. RoHS compliant and UL certified, it meets international standards for quality and safety, making it ideal for a wide range of electronic applications. Elevate your PCB connection solutions with the Pico-SPOX series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202705-0943
Color:Beige
Series:202705 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:9
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:9
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2027050943
SKU:MOL202705-0943

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: