202935-1000
MultiCat Mid-Power Crimp Terminal, Male, 0.20µm Gold Plating, 20-24 AWG
Part Aliases: Molex 2029351000
Enhance power connectivity with our MultiCat Mid-Power Crimp Terminal, designed for optimal performance. This male terminal features a fine 0.20µm gold plating, ensuring reliable conductivity for wire sizes ranging from 20-24 AWG. With a robust amperage rating of 6.5 A and a maximum voltage of 500 V AC/DC, it is ideal for power applications. The brass contact material and gold plating in the mating area guarantee durability and efficient signal transmission, even through 500 mating cycles. Compliant with RoHS standards, this terminal offers peace of mind in terms of environmental responsibility. Whether for professional or DIY projects, its versatile crimp or compression termination method and compatibility with wire-to-wire connectors make it a valuable component in any electrical setup. Packaged conveniently in a bag, it is ready for use in various circuit applications. Upgrade your connections with the MultiCat Mid-Power Crimp Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 202935-1000 |
Series: | 202935 - MultiCat |
Amperage: | 6.5 A |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 500 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 500 |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.2 - 1.6 mm |
Product Name: | MultiCat |
Part Aliases: | 2029351000 |
SKU: | MOL202935-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |