202936-1000
MultiCat Mid-Power Crimp Terminal, Female, 0.20µm Gold Plating, 20-24 AWG, without Sleeve
Part Aliases: Molex 2029361000
Enhance your power connections with our MultiCat Mid-Power Crimp Terminal. Designed for seamless integration, this female terminal features 0.20µm Gold Plating for optimal conductivity. Suitable for 20-24 AWG wires, it ensures reliable performance without the need for a sleeve. With a maximum amperage of 6.5 A and a voltage rating of 500 V AC/DC, it meets high-power requirements with ease. Crafted from durable Copper Alloy, this terminal guarantees long-lasting use. Whether for wire-to-wire or wire-to-board connections, its gold-plated contact termination offers superior signal transmission. Compliant with RoHS standards, it's a sustainable choice for various applications. Upgrade your connectivity solutions with the MultiCat series.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 202936-1000 |
Series: | 202936 - MultiCat |
Amperage: | 6.5 A |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 500 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .2 µm |
Mating Cycles: | 500 |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.2 - 1.6 mm |
Product Name: | MultiCat |
Part Aliases: | 2029361000 |
SKU: | MOL202936-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |