203020-0810
MediSpec Medical Plastic Circular In-Line Receptacle, with Latching Feature, 8 Circuits, IP50
Enhance medical device connectivity with our MediSpec Medical Plastic Circular In-Line Receptacle. This essential component features a latching mechanism for secure attachment and accommodates 8 circuits, ensuring reliable data and power transmission. Crafted from durable Medical Grade PPSU in a sleek black finish, it offers IP50 protection against dust and debris. The straight body orientation with solder cup termination method facilitates easy installation, while gold-plated contacts guarantee optimal conductivity. With a voltage rating of 300 V AC/DC and operating temperature range of -40 to 105 °C, this receptacle is suitable for a wide range of applications in the healthcare industry. RoHS compliant and designed for 10,000 mating cycles, it's a dependable choice for critical medical equipment.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203020-0810 |
Color: | Black |
Series: | 203020 - MediSpec MPC |
Amperage: | 1.6 A |
Connector Type: | MediSpec MPC |
Gender: | Female |
Number of Contacts: | 8 |
Termination Method: | Solder Cup |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Voltage: | 300 V AC/DC |
IP Rating: | IP50 |
Material: | Medical Grade PPSU |
Orientation: | Straight |
Keying: | Yes |
Component Type: | Receptacle |
Packaging: | Bag, Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10000 |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Part Aliases: | 2030200810 |
SKU: | MOL203020-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2019 | 505745 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
11/01/2018 | 505275 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |