203070-1242
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 16 AWG,1.98-2.55mm Insulation Diameter, Loose
Part Aliases: Molex 2030701242
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable copper alloy with post-plated tin for reliable conductivity, this terminal is designed for 16 AWG wires with an insulation diameter of 1.98-2.55mm. Meeting stringent quality standards, it boasts a maximum voltage rating of 600V AC/DC and a current capacity of 13A. With a crimp or compression termination method, installation is a breeze, while the tin plating ensures long-lasting performance. Ideal for various applications, this terminal guarantees a secure and efficient connection every time. Upgrade your setup with the Mini-Fit TPA2 Male Crimp Terminal and experience superior connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 203070-1242 |
Series: | 203070 - Mini-Fit TPA2 |
Amperage: | 13 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.98 - 2.55 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 2030701242 |
SKU: | MOL203070-1242 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |