203070-3142

Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Loose

Part Aliases: Molex 2030703142  
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable copper alloy with post-plated gold for optimal conductivity, this terminal accommodates 18-20 AWG wires with ease. Its 1.42-2.10mm insulation diameter ensures secure installations, while its Mini-Fit TPA2 connector type guarantees a reliable fit. Rated for 13A and 600V AC/DC, it's perfect for high-power applications. Featuring gold plating on the contact mating area and termination, it offers superior corrosion resistance. With a mating cycle of 30, it's built to last. RoHS compliant and part of our Fit Family Power Connectors, this terminal is a trusted choice for professionals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 203070-3142
Series: 203070 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.42 - 2.1 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2030703142
SKU: MOL203070-3142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: