203070-3242

Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Loose

Part Aliases: Molex 2030703242  
Enhance your power connectivity with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable copper alloy with post-plated tin, this terminal ensures reliable performance in demanding environments. Suitable for 18-20 AWG wires with an insulation diameter of 1.42-2.10mm, it offers a secure crimp or compression termination method. With a maximum amperage of 13A and voltage rating of 600V AC/DC, it is ideal for power applications. Designed for the Mini-Fit TPA2 connector series, this terminal guarantees a perfect fit and is RoHS compliant, making it a sustainable choice for your projects. Explore the full Mini-Fit Connector System for a complete power solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 203070-3242
Series: 203070 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.42 - 2.1 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2030703242
SKU: MOL203070-3242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: