203070-4142
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Loose
Part Aliases: Molex 2030704142
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable copper alloy and post-plated with gold for optimal conductivity, this terminal is designed for 18-20 AWG wires with insulation diameters ranging from 2.10-2.85mm. With a current rating of 13A and a voltage tolerance of 600V AC/DC, it ensures reliable performance in various applications. Its crimp or compression termination method offers secure attachment, while the gold plating on the contact mating area guarantees lasting durability, even through 30 mating cycles. Part of our Mini-Fit Connector System, this terminal is a versatile solution for your power connectivity needs. Rest assured of its quality and compliance with industry standards. Elevate your projects with the Mini-Fit TPA2 Male Crimp Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 203070-4142 |
Series: | 203070 - Mini-Fit TPA2 |
Amperage: | 13 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 2.1 - 2.85 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 2030704142 |
SKU: | MOL203070-4142 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |