203070-4242

Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Loose

Part Aliases: Molex 2030704242  
Easily connect power components with our Mini-Fit TPA2 Male Crimp Terminal. Made from durable copper alloy and post-plated with tin for enhanced conductivity, this terminal is compatible with 18-20 AWG wires, with insulation diameters ranging from 2.10-2.85mm. Designed for reliable performance, it can handle up to 13A of current at 600V AC/DC. The crimp or compression termination method ensures a secure fit, while the tin plating on the contact and termination areas guarantees long-lasting durability. Part of our Mini-Fit Connector System, this terminal is ideal for power applications, with a mating cycle of 30 and ROHS compliance for environmental responsibility. Available in a loose packaging format, it is suitable for various assembly needs in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 203070-4242
Series: 203070 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.1 - 2.85 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2030704242
SKU: MOL203070-4242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: