203070-5141

Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel

Part Aliases: Molex 2030705141  
Introducing the Mini-Fit TPA2 Male Crimp Terminal, a essential component for power connectivity. Crafted from durable Copper Alloy with a Post-Plated Gold finish, this connector ensures reliable performance in various applications. Designed for 22-24 AWG wires with an insulation diameter of 1.07-1.65mm, it offers a secure crimp or compression termination method. With a maximum amperage of 13A and voltage rating of 600V AC/DC, it guarantees efficient power transmission. Suitable for use in the Mini-Fit TPA2 series, this terminal is ideal for high-reliability environments. Meet your connectivity needs with this precision-engineered component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 203070-5141
Series: 203070 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.07 - 1.65 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2030705141
SKU: MOL203070-5141

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: