203070-5142

Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Loose

Part Aliases: Molex 2030705142  
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable Copper Alloy with a post-plated Gold finish, this terminal ensures reliable conductivity for 22-24 AWG wires. Featuring a 1.07-1.65mm insulation diameter, it is suitable for a variety of applications. With a 600V AC/DC voltage rating and a maximum amperage of 13A, it guarantees safe and efficient power transmission. Designed for easy installation, it offers crimp or compression termination options. Trust in the quality and performance of this terminal for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 203070-5142
Series: 203070 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.07 - 1.65 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2030705142
SKU: MOL203070-5142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: