203070-6141
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Reel
Part Aliases: Molex 2030706141
Enhance power connections with our Mini-Fit TPA2 Male Crimp Terminal, meticulously crafted for optimal performance. Constructed from durable copper alloy and finished with post-plated gold for heightened conductivity, this terminal is designed for wire sizes 22-24 AWG, with an insulation diameter of 1.65-2.38mm. Operating at a voltage of 600V AC/DC and a current of 13A, it guarantees reliable power transmission in various applications. Featuring a reel packaging for convenience, it is suitable for high-volume assembly. With gold plating on both the contact mating area and termination, it ensures low contact resistance and superior durability, with a mating cycle rating of 30. Compliant with RoHS standards, it is a sustainable choice for your connector needs. Perfect for Mini-Fit Sigma series applications, this male terminal is an essential component in any power circuit setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 203070-6141 |
Series: | 203070 - Mini-Fit TPA2 |
Amperage: | 13 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 22 AWG, 24 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.65 - 2.38 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 2030706141 |
SKU: | MOL203070-6141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |