203263-6685

6MM SCREW DOWN PIN 40.48MM LEN CST PF MALE PIN

Part Aliases: Molex 2032636685  
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 203263-6685
Series: 203263
Product Name: Coeur CST
Part Aliases: 2032636685
SKU: MOL203263-6685

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: