203366-4000

QSFP-DD-2ZQ 3.0M 26AWG CABLE A

Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 16.63%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 112 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203366-4000
SKU: MOL203366-4000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/27/2024 514085 - Change Supplier. This notification is to inform you that Molex is planning to add dual source for metal backshells and impact the part(s) as per attached list. No changes will be made to product as part of this change. Download
04/17/2024 513667 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you that PCB supplier Kinwong change manufacture location from
Shenzhen to Zhuhai to improve supply. No changes will be made to product as part of this change.
Download