203438-2211

CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 2 Circuits, Natural, Glow-Wire Capable

Part Aliases: Molex 2034382211  
Easily connect power circuits with our CP-6.5 Plug Housing, featuring a 6.50mm pitch and dual-row design for efficient connectivity. Crafted from durable nylon in a natural hue, this housing is both robust and visually discreet. With two contacts and two rows, it offers versatility in your wiring setup. Engineered for safety, it is glow-wire capable and operates reliably in temperatures ranging from -40 to 105°C. The polarized design ensures secure mating, while the included keying feature adds an extra layer of stability. Compliant with RoHS standards, this housing is not only high-performing but also environmentally conscious. Perfect for various applications, from industrial machinery to consumer electronics, the CP-6.5 is a dependable choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203438-2211
Color:Natural
Series:203438
Connector Type:CP-6.5
Gender:Plug
Number of Contacts:2
Number of Rows:2
Pitch:6.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:6.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:CP-6.5
Part Aliases:2034382211
SKU:MOL203438-2211

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: