203438-2601
CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 6 Circuits, Blue, Glow-Wire Capable
Enhance your power connections with our CP-6.5 Plug Housing, designed for seamless performance in dual-row setups. Featuring a 6.50mm pitch and accommodating 6 circuits, this blue housing is both visually striking and functionally robust. Crafted from durable nylon with glow-wire capability, it ensures reliable operation even in demanding environments. With keying for easy assembly and polarization for secure mating, it offers peace of mind in every connection. Compliant with RoHS standards and capable of operating in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Trust in the quality and performance of our CP-6.5 Plug Housing for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203438-2601 |
Color: | Blue |
Series: | 203438 |
Connector Type: | CP-6.5 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2034382601 |
SKU: | MOL203438-2601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |