203438-2611
CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 6 Circuits, Natural, Glow-Wire Capable
Enhance your power circuit connections with our CP-6.5 Plug Housing, meticulously engineered to deliver optimal performance. Featuring a 6.50mm pitch and dual-row design, it ensures secure and efficient connectivity for six circuits. Crafted from high-grade nylon in a natural hue, this housing is not only durable but also glow-wire capable, meeting stringent safety standards. With keying for easy identification and polarization for precise mating, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in the reliability and quality of our CP-6.5 Plug Housing for all your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203438-2611 |
Color: | Natural |
Series: | 203438 |
Connector Type: | CP-6.5 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2034382611 |
SKU: | MOL203438-2611 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |