203632-1001
Micro-Fit TPA Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black
Easily connect power circuits with our Micro-Fit TPA Plug Housing. Featuring a dual-row design with 10 contacts, this black housing is crafted from durable UL 94V-0 rated nylon, ensuring reliable performance. The low-halogen construction and absence of panel mounts make it a versatile choice for various applications. With a 3mm pitch and operating temperature range of -40 to 105°C, it guarantees efficient functionality even in demanding environments. Its polarized mating design and secure locking mechanism provide added safety. Certified by UL and CSA, this RoHS-compliant housing is a dependable solution for wire-to-wire connections in diverse settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203632-1001 |
Color: | Black |
Series: | 203632 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | ULT 00264 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2036321001 |
SKU: | MOL203632-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |