203955-0501
SlimStack Board-to-Board Connector, 0.40mm Pitch, FSB5 Floating Series, Receptacle, 5.00mm Mated Height, 3.80mm Mated Width, 50 Circuits
Enhance your PCB connectivity with our SlimStack Board-to-Board Connector. Featuring a slim 0.40mm pitch, the FSB5 Floating Series Receptacle ensures efficient signal transmission with its 50 gold-plated contacts. Designed for vertical orientation, this connector offers a mated height of 5.00mm and a mated width of 3.80mm, perfect for space-constrained applications. With a current rating of 0.3A and a voltage tolerance of 40V AC/DC, it guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 125°C, this RoHS-compliant connector is ideal for various circuit applications. Its durable construction, with a body made of Liquid Crystal Polymer and copper alloy contacts, ensures longevity. Whether for industrial machinery or consumer electronics, the SlimStack Connector is a versatile and essential component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 203955-0501 |
Color: | Black |
Series: | 203955 |
Amperage: | .3 A |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .4 mm |
Voltage: | 40 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | .4 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 5 mm |
Mated Width: | 3.8 mm |
Product Name: | SlimStack |
Part Aliases: | 2039550501 |
SKU: | MOL203955-0501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2021 | 508517 - Discontinuance. Replacements available some are drop ins & some with differences. | Download |