203956-0401
0.4 FLOATING BB CONN. H=5 PLU PKG
Elevate your PCB connections with our sleek SlimStack Vertical Pin Header. Designed for efficient surface mount installation, this connector boasts a high-speed pitch of .4mm, accommodating 40 contacts in a dual-row configuration. With a durable construction featuring liquid crystal polymer and copper alloy materials, it ensures reliable performance in a wide operating temperature range from -40 to 125°C. Each contact is gold-plated for optimal signal transmission, rated for 30 mating cycles. Compact and efficient, this RoHS compliant component is a must-have for your electronic assembly projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203956-0401 |
Color: | Black |
Series: | 203956 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .4 mm |
Voltage: | 40 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 30 |
PCB Locator: | No |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | .4 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 5 mm |
Mated Width: | 3.8 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 2039560401 |
SKU: | MOL203956-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2021 | 508517 - Discontinuance. Replacements available some are drop ins & some with differences. | Download |