204066-1138
Impel Plus 92 Ohm, 4 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 8 Columns, 64 Circuits, Plated Through Hole Dimension 0.31mm
Introducing the Impel Plus 92 Ohm Right-Angle Daughtercard, a high-performance connector designed for seamless PCB integration. With 4 pairs and 64 circuits, this connector boasts a 1.90mm pitch and plated through hole termination for reliable connectivity. Its 8-column layout and full shield offer enhanced signal integrity, while the high-performance alloy contact material ensures durability. Operating in a wide temperature range, from -55 to 85°C, and with a maximum voltage of 150V AC/DC, it is suitable for various applications. RoHS compliant and featuring gold over nickel plating, this connector guarantees quality and longevity. Perfect for board-to-board configurations, it is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204066-1138 |
Color: | Black |
Series: | 204066 - Impel Plus |
Amperage: | .75 A |
Connector Type: | Impel Plus |
Number of Contacts: | 64 |
Number of Rows: | 8 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 92 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 4-pair |
Data Rate: | 56 Gb/s |
Tail Length: | 1.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 64 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 8 |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Board to Board Configuration: | Daughtercard |
Make First / Break Last: | No |
Part Aliases: | 2040661138 |
SKU: | MOL204066-1138 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
04/15/2019 | 506992 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |